Manufacturer Part #
APT1222W
APT Series 5000 Vrms Single Channel Through Hole Phototriac Coupler - DIP-6
Product Specification Section
Panasonic APT1222W - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
11/23/2021 Details and Download
Please be advised that various PhotoMOS�, Photovoltaic MOSFET Driver, Phototriac Coupler and Solid State Relay Series has a brand mark, marking and safety standard changes per the diagrams in this notice.. Change Details:1. Brand mark change. 2. Product Body marking change. 3. Safety standard change ( UL / C-UL --> UL ) 4. Safety standard change ( BSI -> VDE ) 5. Safety standard change ( UL / C-UL --> UL )
Part Status:
Active
Active
Panasonic APT1222W - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 5000V |
Off-State Voltage [Vdrm]: | 600V |
Average Forward Current-Max: | 100mA |
Power Dissipation: | 500mW |
Output Type: | Triac |
Operating Temp-Max: | 100°C |
Storage Temperature Range: | -40°C to +125°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
50
$0.805
150
$0.78
200
$0.775
500
$0.755
750+
$0.74
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole