Manufacturer Part #
APT1222
APT Series Single Channel 600 V 5000 Vrms Phototriac Coupler - DIP-6
Product Specification Section
Panasonic APT1222 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic APT1222 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 5000V |
Output Voltage-Max: | 600V |
Operating Temp-Max: | 100°C |
Package Style: | DIP-6 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.89
30
$0.865
75
$0.845
200
$0.825
400+
$0.785
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-6
Mounting Method:
Through Hole