text.skipToContent text.skipToNavigation

Manufacturer Part #

APT1221S

APT Series 0.5 A 600V Non-Zero Cross Surface Mount Phototriac Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic APT1221S - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Off-State Voltage [Vdrm]: 600V
Operating Temp-Max: 100°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$66.00
USD
Quantity
Unit Price
1
$0.695
40
$0.675
100
$0.66
250
$0.645
500+
$0.62
Product Variant Information section