text.skipToContent text.skipToNavigation

Manufacturer Part #

APT1221A

APT Series 5000 Vrms Single Channel Surface Mount Phototriac Coupler - DIP-4

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic APT1221A - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 600V
Operating Temp-Max: 100°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$63.50
USD
Quantity
Unit Price
100
$0.635
200
$0.625
300
$0.62
500
$0.61
1,000+
$0.595
Product Variant Information section