Manufacturer Part #
APT1211S
APT Series 0.5 A 600V Zero Cross Surface Mount Phototriac Relay
Product Specification Section
Panasonic APT1211S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
11/23/2021 Details and Download
Please be advised that various PhotoMOS�, Photovoltaic MOSFET Driver, Phototriac Coupler and Solid State Relay Series has a brand mark, marking and safety standard changes per the diagrams in this notice.. Change Details:1. Brand mark change. 2. Product Body marking change. 3. Safety standard change ( UL / C-UL --> UL ) 4. Safety standard change ( BSI -> VDE ) 5. Safety standard change ( UL / C-UL --> UL )
Part Status:
Active
Active
Panasonic APT1211S - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 3750V |
Off-State Voltage [Vdrm]: | 600V |
Operating Temp-Max: | 100°C |
Package Style: | SOP-4 |
Mounting Method: | Surface Mount |
Features & Applications
The APT Series 0.5 A 600 V Zero Cross Surface Mount Phototriac Relay
Features:
- Low zero-cross voltage (max. 15 V)
- Two types available:
- Random type
- zero-cross type
- package sizes available
- High dielectric strength
- Handles both 100 and 200 V AC loads
Applications:
- For triac driver in heater controls:
- Office equipment
- Home appliances
- Industrial
- Triac driver for SSRs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.735
30
$0.715
100
$0.695
200
$0.68
500+
$0.65
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOP-4
Mounting Method:
Surface Mount