
Manufacturer Part #
6N139S
6N139 Series 18 V 5000 Vrms SMT High Gain Split Darlington Photocoupler
Product Specification Section
LITEON 6N139S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON 6N139S - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 5000V |
Output Voltage-Max: | 18V |
CTR-Min: | 500% |
Operating Temp-Max: | 85°C |
Package Style: | DIP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
100
$0.26
400
$0.255
1,500
$0.25
4,000
$0.245
10,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
DIP-8
Mounting Method:
Surface Mount