text.skipToContent text.skipToNavigation

Manufacturer Part #

6N138SDM

6N138 Series Single Channel 7 V 2500 Vrms Darlington Optocoupler - DIP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
onsemi 6N138SDM - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 7V
CTR-Min: 300%
Operating Temp-Max: 100°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
3,000
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
27 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$645.00
USD
Quantity
Unit Price
1,000
$0.645
2,000
$0.635
3,000
$0.63
5,000+
$0.615
Product Variant Information section