text.skipToContent text.skipToNavigation

Manufacturer Part #

6N137M

6N137M Series 7 V 5000 Vrms 10 Mb/sec High Speed Logic Gate Optocoupler - DIP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2409
Product Specification Section
onsemi 6N137M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 7V
Operating Temp-Max: 100°C
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
56,300
USA:
28,300
Germany (Online Only):
28,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$47.00
USD
Quantity
Unit Price
100
$0.47
300
$0.46
500
$0.455
2,000
$0.44
3,000+
$0.435