Manufacturer Part #
6N136SDM
6N136M Series Single Channel 20 V 5000 Vrms Transistor Optocoupler - DIP-8
Product Specification Section
onsemi 6N136SDM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 6N136SDM - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 5000V |
Output Voltage-Max: | 20V |
CTR-Min: | 19% |
Operating Temp-Max: | 100°C |
Package Style: | DIP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
18,000
USA:
18,000
Factory Lead Time:
27 Weeks
Quantity
Unit Price
1,000
$0.565
2,000
$0.555
3,000
$0.55
5,000+
$0.54
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
DIP-8
Mounting Method:
Surface Mount