text.skipToContent text.skipToNavigation

Manufacturer Part #

4N35SMTR

4N35SM Series 1 Channel 30 V 5300 Vrms Phototransistor Optocoupler SMT - DIP-6

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Isocom Components 4N35SMTR - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 7500V
Output Voltage-Max: 30V
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Power Dissipation: 105mW
CTR-Min: 100%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications
The 4N35SMTR is a optically coupled isolators consist of infrared light emitting diode and NPN silicon photo transistor in a standard 6 pin dual in line plastic package.Operating temperature ranges between -55°C to 100°C.

Features:

  • Options:-
    • 10mm lead spread- add G after part.no
    • surface mount- add SM after part no
    • Tape& rell- add SMT & R after part no
  • High current Transfer Ratio (100% min)
  • High Isolation Voltage (5.3k Vrms, 7.5 k Vpk)
  • All electrical parameters 100% tested
  • Custom electrical selections available

Applications:

  • DC motor controllers
  • Industial systems controllers
  • Measuring instruments
  • Signal transmission between system of different potentials and impedance
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
9000
Multiple Of:
1000
Total
$1,665.00
USD
Quantity
Unit Price
1,000
$0.19
3,000
$0.186
4,000
$0.185
10,000
$0.182
15,000+
$0.179
Product Variant Information section