text.skipToContent text.skipToNavigation

Manufacturer Part #

4N35SM

DIP6 SMT Single Channel 30 V 4170 VAC (RMS) Phototransistor Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2347
Product Specification Section
onsemi 4N35SM - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 30V
CTR-Min: 40%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications

The 4N35SM is a part of 4N35 series optocoupler. It has an operating temperature ranging from -55°C to +100°C and its available in DIP-6 package.

Features:

  • Also available in white package by specifying -M suffix
  • UL recognized
  • VDE recognized
    • Add option V for white package
    • Add option 300 for black package
  • Collector-Emitter Voltage: 30 V
  • Collector-Base Voltage: 70 V
  • Emitter-Collector Voltage: 7 V

Applications:

  • Power supply regulators
  • Digital logic inputs
  • Microprocessor inputs
Pricing Section
Global Stock:
27,420
USA:
27,420
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
20
Multiple Of:
50
Total
$3.56
USD
Quantity
Unit Price
50
$0.178
250
$0.174
1,250
$0.169
5,000
$0.165
12,500+
$0.159
Product Variant Information section