Manufacturer Part #
4N25SR2M
DIP6 SMT Single Channel 30 V 4170 VAC(RMS) Phototransistor Optocoupler
Product Specification Section
onsemi 4N25SR2M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 4N25SR2M - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 4170V |
Output Voltage-Max: | 30V |
CTR-Min: | 20% |
Operating Temp-Max: | 100°C |
Package Style: | DIP-6 |
Mounting Method: | Surface Mount |
Features & Applications
The 4N25SR2M is a general purpose phototransistor optocoupler. It consist of a gallium arsenide infrared emitting diode driving a silicon phototransistor.
It has an operating temperature ranging from -55°C to +100°C and its available in DIP-6 package.
Features:
- UL recognized
- VDE recognized
- Collector-Emitter Voltage: 30 V
- Collector-Base Voltage: 70 V
- Emitter-Collector Voltage: 7 V
Applications:
- Power supply regulators
- Digital logic inputs
- Microprocessor inputs
Pricing Section
Global Stock:
81,000
USA:
21,000
Germany (Online Only):
60,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1,000
$0.173
3,000
$0.17
5,000
$0.168
10,000
$0.166
20,000+
$0.163
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
DIP-6
Mounting Method:
Surface Mount