

Manufacturer Part #
4N22A
Single Channel DC In 35 Vout Optically Coupled Isolator - TO-78
Product Specification Section
TT Electronics - Optek Technology 4N22A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - Optek Technology 4N22A - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 1000V |
Operating Temp-Max: | 125°C |
Package Style: | TO-78 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
250+
$42.59
Product Variant Information section
Available Packaging
Package Qty:
250 per Std. Mfr. Pkg
Package Style:
TO-78
Mounting Method:
Through Hole