3N245TX in Std. Mfr. Pkg by TT Electronics - Optek Technology | Isolation Components / Optocouplers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

3N245TX

Single Channel 30 V 1000 Vrms Through Hole Photocoupler - TO-72-4

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology 3N245TX - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 1000V
Output Voltage-Max: 30V
Operating Temp-Max: 125°C
Package Style:  TO-72
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$3,462.00
USD
Quantity
Unit Price
100+
$34.62
Product Variant Information section