3N245 in Std. Mfr. Pkg by TT Electronics - Optek Technology | Isolation Components / Optocouplers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

3N245

880 nm 1 kV 3 mA 30 Vce 60% CTR Coupled Isolator - TO-72

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology 3N245 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 1000V
Output Voltage-Max: 30V
CTR-Min: 60%
Operating Temp-Max: 125°C
Package Style:  TO-72
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$2,552.00
USD
Quantity
Unit Price
100+
$25.52
Product Variant Information section