TFBS4650-TR3 in Reel by Vishay | Infrared Transceivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TFBS4650-TR3

TFBS4650 Series 6.8 x 2.8 x 1.6 mm 9.6 to 115.2 kbps 75 uA Infrared Transceiver

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TFBS4650-TR3 - Technical Attributes
Attributes Table
Link: 0.3m
Supply Voltage: 2.4V to 3.6V
Idle Current-Max: 75µA
Data Rate: 9.6kbps to 115.2kbps
Dimension: H  6.8mm x L  2.8mm x W  1.6mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,325.00
USD
Quantity
Unit Price
2,500+
$2.13
Product Variant Information section