text.skipToContent text.skipToNavigation

Manufacturer Part #

TSSP93038

TSSP930 Series 3.6 V 38 kHz ±45° 12 m Through Hole IR Sensor Module

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TSSP93038 - Technical Attributes
Attributes Table
Supply Voltage: 2V to 3.6V
Transmission Distance: 12m
Power Dissipation: 10mW
Supply Current: 370µA
Carrier Frequency: 38kHz
Output Current: 5mA
Viewing Angle: 45°
Output Voltage-Max: 3.6V
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -25°C to +85°C
No of Terminals: 3
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

Vishay Intertechnology’s latest series of Infrared (IR) sensor modules for use in proximity sensing and presence detection offer improved immunity to optical interference and more stable performance over their temperature range.

APPLICATIONS
• Toys • Drones • Robots • Vicinity switches
• Sanitary equipment
• Vending machines
• Security equipment and barriers

FEATURES
• Choice of five package types: TSSP930xx in Minimold, TSSP940xx in Mold TSSP950xx in Heimdall, TSSP960x in Panhead TSSP980xx in Minicast

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1800
Multiple Of:
1800
Total
$1,116.00
USD
Quantity
Unit Price
1,800+
$0.62
Product Variant Information section