TSOP94338 in Bulk by Vishay | Infrared Receivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TSOP94338

IR RECEIVER MOD 38 KHZ MOLD

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1848
Product Specification Section
Vishay TSOP94338 - Technical Attributes
Attributes Table
Supply Voltage: 2V to 3.6V
Transmission Distance: 32m
Supply Current: 0.25mA to 0.45mA
Carrier Frequency: 38kHz
Output Voltage-Max: 100mV
View/Orientation: Side View
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -25°C to +85°C
No of Terminals: 3
Mounting Method: Through Hole
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.42
USD
Quantity
Unit Price
1
$0.415
75
$0.405
150
$0.40
400
$0.39
1,000+
$0.375