text.skipToContent text.skipToNavigation

Manufacturer Part #

TSOP18436

IR Receiver - 36 kHz, Minicast

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1811
Product Specification Section
Vishay TSOP18436 - Technical Attributes
Attributes Table
Supply Voltage: 2V to 5.5V
Transmission Distance: 30m
Supply Current: 0.25mA to 0.45mA
Carrier Frequency: 36kHz
Output Voltage-Max: 100mV
View/Orientation: Side View
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -25°C to +85°C
No of Terminals: 3
Mounting Method: Through Hole
Pricing Section
Global Stock:
49
USA:
49
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.37
USD
Quantity
Unit Price
1
$0.37
75
$0.36
200
$0.35
400
$0.345
1,250+
$0.33
Product Variant Information section