
Manufacturer Part #
TSOP14436
IR Receiver - 36 kHz, Mold
Product Specification Section
Vishay TSOP14436 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay TSOP14436 - Technical Attributes
Attributes Table
Supply Voltage: | 2V to 5.5V |
Transmission Distance: | 39m |
Supply Current: | 0.25mA to 0.45mA |
Carrier Frequency: | 36kHz |
Output Voltage-Max: | 100mV |
View/Orientation: | Side View |
Operating Temp Range: | -25°C to +85°C |
Storage Temperature Range: | -25°C to +85°C |
No of Terminals: | 3 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
49
USA:
49
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$0.415
75
$0.405
150
$0.40
400
$0.39
1,000+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole