text.skipToContent text.skipToNavigation

Manufacturer Part #

TSOP13436

36kHz 30m 2.5 to 5.5V Through Hole IR Receiver Module for Remote Control System

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1811
Product Specification Section
Vishay TSOP13436 - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 5.5V
Transmission Distance: 30m
Supply Current: 3mA
Carrier Frequency: 36kHz
Output Current: 5mA
Viewing Angle: 45°
Output Voltage-Max: 5V
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -25°C to +85°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.41
USD
Quantity
Unit Price
1
$0.405
75
$0.395
150
$0.39
400
$0.38
1,000+
$0.365
Product Variant Information section