text.skipToContent text.skipToNavigation

Manufacturer Part #

RPT-37PB3F

800 nm +/- 36° Sensitivity 32 Vce 30 mA Phototransistor Top View Type

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RPT-37PB3F - Technical Attributes
Attributes Table
Supply Voltage: 32V
Power Dissipation: 150mW
Supply Current: 0.03mA
Mounting Method: Through Hole
Features & Applications

ROHM designs and manufactures semiconductors, integrated circuits and other electronic components addressing the dynamic and ever-growing wireless, computer, automotive and consumer electronics markets.

ROHM has become a key player and industry leader in system LSI, discrete components and module products, utilizing the latest in semiconductor technology. ROHM’s proprietary production system and know-how are major factors in keeping it at the forefront of the electronic component manufacturing industry. ROHM offers variety of sensors for temperature measurement; Hall Effect sensor ICs for position and speed detection; ambient light measurement devices based on photodiodes; phototransistors for motion detection. 

The RPT series are top view silicon planar phototransistors with build in visible light filter which minimized the effect of stray light.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$510.00
USD
Quantity
Web Price
1
$0.28
150
$0.27
400
$0.26
1,000
$0.255
2,500+
$0.235
Product Variant Information section