IRM-H638T/TR2 in Reel by Everlight | Infrared Receivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IRM-H638T/TR2

IRM-H6 Series External Dimensions 5 x 7 x 4 mm SMT Infrared Receiver

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight IRM-H638T/TR2 - Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 5.5V
Transmission Distance: 8m
Supply Current: 1.2mA
Carrier Frequency: 38kHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,010.00
USD
Quantity
Unit Price
1,000+
$0.505
Product Variant Information section