Manufacturer Part #
IRM-3638T
IRM-36XXT Series 2.7 to 5.5 V 38 kHz Side View Infrared Receivers - DIP-3
Product Specification Section
Everlight IRM-3638T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everlight IRM-3638T - Technical Attributes
Attributes Table
Supply Voltage: | 2.7V to 5.5V |
Transmission Distance: | 14m |
Supply Current: | 0.45mA |
Carrier Frequency: | 38kHz |
Viewing Angle: | 70° |
View/Orientation: | Side View |
Operating Temp Range: | -20°C to +80°C |
Storage Temperature Range: | -40°C to +85°C |
No of Terminals: | 3 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
250
$0.175
1,500
$0.172
2,500
$0.17
10,000
$0.166
15,000+
$0.163
Product Variant Information section
Available Packaging
Package Qty:
250 per Box
Mounting Method:
Through Hole