IRM-2638T in Bag by Everlight | Infrared Receivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IRM-2638T

3.5 kHz 1.2 mA 6 V 14 m Transmission Distance Infrared Receiver Module

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight IRM-2638T - Technical Attributes
Attributes Table
Supply Voltage: 0V to 6V
Transmission Distance: 14m
Supply Current: 1mA to 1.2mA
Carrier Frequency: 38kHz
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
7750
Multiple Of:
250
Total
$2,790.00
USD
Quantity
Unit Price
250
$0.375
500
$0.37
1,000
$0.365
1,250+
$0.36
Product Variant Information section