Manufacturer Part #
IR26-51C/L510/TR8
1.6 mm Round 20° Water Clear 1.3 V Side Looking Subminiature Infrared LED
Product Specification Section
Everlight IR26-51C/L510/TR8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everlight IR26-51C/L510/TR8 - Technical Attributes
Attributes Table
Power Dissipation: | 100mW |
Viewing Angle: | 20° |
View/Orientation: | Side View |
Operating Temp Range: | -25°C to +85°C |
Storage Temperature Range: | -40°C to +100°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000
$0.0877
6,000
$0.0854
8,000
$0.0848
20,000
$0.0829
30,000+
$0.0811
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount