text.skipToContent text.skipToNavigation

Manufacturer Part #

WP7113SF4C

Infrared Emitters 880nm 30 DEGREE WATER CLEAR

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Kingbright WP7113SF4C - Technical Attributes
Attributes Table
Wavelength: 880nm
Angle of Half Intensity: ±10°
Intensity: 25mW/sr
Forward (Drive) Current: 50mA
Forward Voltage: 1.3V
Reverse Voltage[Vr]: 5V
Operating Temp Range: -40°C to +85°C
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$220.00
USD
Quantity
Web Price
1,000
$0.22
2,000
$0.215
3,000
$0.21
4,000+
$0.205
Product Variant Information section