Manufacturer Part #
WP710A10F3BT
WP710 Series 940 nm 50 mA 30° Through Hole Infrared Emitting Diode - T-1
Product Specification Section
Kingbright WP710A10F3BT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kingbright WP710A10F3BT - Technical Attributes
Attributes Table
Wavelength: | 940nm |
Angle of Half Intensity: | ±15° |
Intensity: | 32mW/sr |
Forward (Drive) Current: | 50mA |
Forward Voltage: | 1.2V |
Reverse Voltage[Vr]: | 5V |
Operating Temp Range: | -40°C to +85°C |
Package Style: | T-1 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000
$0.101
2,000
$0.0982
3,000
$0.0966
5,000
$0.0945
10,000+
$0.0902
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
T-1
Mounting Method:
Through Hole