
Manufacturer Part #
VSMY98525DS
VSMY Series 850 nm 1 A 50° Surface Mount Infrared Emitting Diode
Product Specification Section
Vishay VSMY98525DS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VSMY98525DS - Technical Attributes
Attributes Table
Wavelength: | 850nm |
Angle of Half Intensity: | ±25° |
Intensity: | 1000mW/sr |
Forward (Drive) Current: | 1A |
Forward Voltage: | 3.1V |
Reverse Voltage[Vr]: | 5V |
Rise Time: | 14ns |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,600
USA:
12,600
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
600+
$2.60
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Mounting Method:
Surface Mount