text.skipToContent text.skipToNavigation

Manufacturer Part #

VSMY2853SL

850 nm 100 mA ±28° Right Angle Surface Mount High Speed Infrared Emitting Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2305
Product Specification Section
Vishay VSMY2853SL - Technical Attributes
Attributes Table
Wavelength: 850nm
Angle of Half Intensity: ±28°
Intensity: 35mW/sr
Forward (Drive) Current: 100mA
Forward Voltage: 1.65V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
42,000
USA:
42,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$825.00
USD
Quantity
Web Price
3,000+
$0.275