VSMY2853G in Reel by Vishay | Infrared Emitters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VSMY2853G

850 nm 100 mA ±28° Surface Mount High Speed Infrared Emitting Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VSMY2853G - Technical Attributes
Attributes Table
Wavelength: 850nm
Angle of Half Intensity: ±28°
Intensity: 35mW/sr
Forward (Drive) Current: 100mA
Forward Voltage: 1.65V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
6000
Multiple Of:
6000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,650.00
USD
Quantity
Unit Price
6,000+
$0.275
Product Variant Information section