VSMY2850RG in Reel by Vishay | Infrared Emitters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VSMY2850RG

850 nm 100 mA ±10° Surface Mount High Speed Infrared Emitting Diode T&R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Vishay VSMY2850RG - Technical Attributes
Attributes Table
Wavelength: 850nm
Angle of Half Intensity: ±10°
Intensity: 100mW/sr
Forward (Drive) Current: 100mA
Forward Voltage: 1.65V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
42,000
USA:
42,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$1,500.00
USD
Quantity
Unit Price
6,000+
$0.25
Product Variant Information section