Manufacturer Part #
VSMY12850
VSMY Series 850 nm 70 mA 80° Surface Mount Infrared Emitting Diode
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1531 | ||||||||||
Product Specification Section
Vishay VSMY12850 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VSMY12850 - Technical Attributes
Attributes Table
| Wavelength: | 850nm |
| Angle of Half Intensity: | ±40° |
| Intensity: | 16mW/sr |
| Forward (Drive) Current: | 70mA |
| Forward Voltage: | 1.4V |
| Reverse Voltage[Vr]: | 5V |
| Rise Time: | 10ns |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
50
$0.28
150
$0.275
500
$0.27
1,000
$0.265
2,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
50 per
Mounting Method:
Surface Mount