text.skipToContent text.skipToNavigation

Manufacturer Part #

VSMD66694

Dual Color 2 x 2 x 0.87 mm ±60° 660 / 940 nm SMT Emitting Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2213
Product Specification Section
Vishay VSMD66694 - Technical Attributes
Attributes Table
Wavelength: 660nm/940nm
Angle of Half Intensity: ±60°
Intensity: 2.3mW/sr/1.5mW/sr
Forward (Drive) Current: 20mA
Forward Voltage: 2V/1.4V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.51
USD
Quantity
Unit Price
1
$0.51
50
$0.50
125
$0.49
300
$0.48
750+
$0.455