VSMB1940X01 in Reel by Vishay | Infrared Emitters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VSMB1940X01

940 nm 100 mA ±60° Surface Mount High Speed Infrared Emitting Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VSMB1940X01 - Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Intensity: ±60°
Intensity: 6mW/sr
Forward (Drive) Current: 100mA
Forward Voltage: 1.35V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$795.00
USD
Quantity
Unit Price
3,000+
$0.265
Product Variant Information section