text.skipToContent text.skipToNavigation

Manufacturer Part #

VSMB10940

940 nm 65 mA ±75° Surface Mount High Speed Infrared Emitting Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay VSMB10940 - Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Intensity: ±75°
Intensity: 1mW/sr
Forward (Drive) Current: 65mA
Forward Voltage: 1.3V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$253.80
USD
Quantity
Web Price
3,000
$0.0846
6,000
$0.0822
9,000
$0.0808
12,000+
$0.0791