VSMA1094400 in Bag by Vishay | Infrared Emitters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VSMA1094400

VSMA Series 940 nm 1.5 A 80° Surface Mount High Power Infrared Emitting Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2148
Product Specification Section
Vishay VSMA1094400 - Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Intensity: ±40°
Intensity: 3600mW/sr
Forward (Drive) Current: 5A
Forward Voltage: 3.7V
Reverse Voltage[Vr]: 5V
Rise Time: 10ns
Operating Temp Range: -40°C to +125°C
Package Style:  SMD-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.14
USD
Quantity
Unit Price
1
$1.14
25
$1.13
75
$1.11
150
$1.10
400+
$1.07
Product Variant Information section