text.skipToContent text.skipToNavigation

Manufacturer Part #

VSLY5940

VSLY5940 Series Ø 5 mm ±3° 940 nm 600 mw/sr Infrared Emitting Diode - T-1 3/4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2305
Product Specification Section
Vishay VSLY5940 - Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Intensity: ±3°
Intensity: 600mW/sr
Forward (Drive) Current: 100mA
Forward Voltage: 1.65V
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,601
USA:
1,601
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.54
USD
Quantity
Web Price
1
$0.535
75
$0.515
150
$0.50
400
$0.48
1,000+
$0.45
Product Variant Information section