Manufacturer Part #
TSAL6200
940 nm 100 mA ±17° Through Hole High Power Infrared Emitting Diode - T-1 3/4
Product Specification Section
Vishay TSAL6200 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay TSAL6200 - Technical Attributes
Attributes Table
Wavelength: | 940nm |
Angle of Half Intensity: | ±17° |
Intensity: | 72mW/sr |
Forward (Drive) Current: | 100mA |
Forward Voltage: | 1.6V |
Package Style: | T-1 3/4 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.0567
500
$0.0552
2,000
$0.0535
7,500
$0.0519
25,000+
$0.0489
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
T-1 3/4
Mounting Method:
Through Hole