text.skipToContent text.skipToNavigation

Manufacturer Part #

TSAL6100

TSAL6100 Series 950 nm 100 mA Through Hole Infrared Emitting Diode - T-1 3/4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2141
Product Specification Section
Vishay TSAL6100 - Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Intensity: ±10°
Intensity: 130mW/sr
Forward (Drive) Current: 100mA
Forward Voltage: 1.6V
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications

The TSAL6100 is a High power infrared emitting diode. Consisting 940 nm of wavelength in GaAlAs/GaAs technology with high radiant power molded in a blue-gray plastic package.

Features:

  • Package type: leaded
  • Package form: T-1¾
  • Dimensions (in mm): Ø 5
  • Peak wavelength: λp = 940 nm
  • High reliability
  • High radiant power
  • High radiant intensity
  • Angle of half intensity: ψ = ± 10°
  • Low forward voltage
  • Suitable for high pulse current operation
  • Good spectral matching with Si photodetectors
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • Infrared remote control units with high power reqirements
  • Free air transmission systems
  • Infrared source for optical counters and card readers
  • IR source for smoke detectors
Pricing Section
Global Stock:
6,880
USA:
6,880
320,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.12
USD
Quantity
Web Price
1
$0.119
250
$0.116
750
$0.112
1,500
$0.109
4,000+
$0.102
Product Variant Information section