Manufacturer Part #
QEE123
880 nm 50° Viewing Angle Sidelooker Plastic Infrared Light Emitting Diode
Product Specification Section
onsemi QEE123 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi QEE123 - Technical Attributes
Attributes Table
Wavelength: | 880nm |
Angle of Half Intensity: | 50° |
Intensity: | 9mW/sr |
Forward (Drive) Current: | 100mA |
Forward Voltage: | 1.7V |
Mounting Method: | Through Hole |
Features & Applications
The QEE123 is a 880 nm 50° Emission Angle Clear Epoxy Alga's Plastic Infrared Emitting Diode. It's Operating Temperature ranges between -40°C to 100°C.
Features:
- l = 880nm
- Package type: Sidelooker
- Chip material = AlGaAs
- Matched Photosensor: QSE113
- Medium Wide Emission Angle, 50°
- Package Material: Clear Epoxy
- High Output Power
- Orange stripe on the top side
Applications:
- Medical Electronics/Devices
- Automation
- Test and Measurement
- Building & Home Control
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
500
$0.405
1,500
$0.39
2,500
$0.385
5,000
$0.375
10,000+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole