Manufacturer Part #
QED234
940 nm 40° Emission Angle Clear Untinted GaAs Plastic Infrared Emitting Diode
Product Specification Section
onsemi QED234 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi QED234 - Technical Attributes
Attributes Table
Wavelength: | 940nm |
Angle of Half Intensity: | 40° |
Intensity: | 50mW/sr |
Forward (Drive) Current: | 100mA |
Forward Voltage: | 1.6V |
Package Style: | T-1 3/4 |
Mounting Method: | Through Hole |
Features & Applications
The QED234 is a 940 nm 40° Emission Angle, Clear Untinted GaAs Plastic Infrared Light Emitting Diode. It comes in a Package of T-1 3/4 (5 mm lens diameter)and Operating Temperature ranges from -40 °C to 100 °C.
Features:
- λ= 940 nm
- Chip material = GaAs with AlGaAs window
- Package type: T-1 3/4 (5 mm lens diameter)
- Matched photosensor: QSD122/QSD123/QSD124
- Narrow emission angle, 40°
- High output power
- Package material and color: clear,Untinted, plastic
- Ideal for remote control applications
Applications:
- Automation
- Building & Home Controls
- Medical Electronics/Devices
- Test and Measurements
Pricing Section
Global Stock:
6,647
USA:
6,647
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Web Price
1
$0.205
400
$0.20
1,500
$0.193
5,000
$0.187
20,000+
$0.174
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Package Style:
T-1 3/4
Mounting Method:
Through Hole