text.skipToContent text.skipToNavigation

Manufacturer Part #

QED223

880 nm 40° Emission Angle Clear Purple Tinted AlGaAs Infrared Emitting Diode

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi QED223 - Technical Attributes
Attributes Table
Wavelength: 880nm
Angle of Half Intensity: 40°
Intensity: 32mW/sr
Forward (Drive) Current: 100mA
Forward Voltage: 1.7V
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications

The QED223 is a 880 nm 40° Emission Angle, Clear Purple Tinted AlGaAs Infrared Light Emitting Diode. It comes in a Package of T-1 3/4 (5 mm lens diameter)and Operating Temperature ranges from -40 °C to 100 °C.

Features:

  • λ= 880nm
  • Chip material = AlGaAs
  • Package type: T-1 3/4 (5 mm lens diameter)
  • Matched photosensor: QSD122/QSD123/QSD124
  • Narrow emission angle, 40°
  • High output power
  • Package material and color: clear, purple tinted, plastic

Applications:

  • Automation
  • Building & Home Controls
  • Medical Electronics/Devices
  • Test and Measurements
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
22,000
Factory Lead Time:
17 Weeks
Minimum Order:
2250
Multiple Of:
250
Total
$306.00
USD
Quantity
Web Price
250
$0.136
6,750
$0.132
9,000
$0.131
22,500
$0.128
33,750+
$0.124
Product Variant Information section