text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65112A7448

SFH 4775S

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Date Code: 2152
Product Specification Section
ams OSRAM Q65112A7448 - Technical Attributes
Attributes Table
Wavelength: 950nm
Angle of Half Intensity: 60°
Intensity: 620mW/sr
Forward (Drive) Current: 1500mA
Forward Voltage: 3.6V
Reverse Voltage[Vr]: 1.2V
Rise Time: 12ns
Operating Temp Range: -40°C to +100°C
Part Number Aliases: SFH 4775S
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,630.00
USD
Quantity
Unit Price
2,000+
$0.815