text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65110A1772

850 nm 6 deg 12 ns 180 mW Through Hole High Power Infrared Emitter-T-1 3/4 (5mm)

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Date Code:
Product Specification Section
ams OSRAM Q65110A1772 - Technical Attributes
Attributes Table
Wavelength: 860nm
Angle of Half Intensity:
Intensity: 8500mW/sr
Forward Voltage: 1.7V
Reverse Voltage[Vr]: 5V
Rise Time: 12ns
Operating Temp Range: -40°C to +100°C
Part Number Aliases: SFH 4550
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,350.00
USD
Quantity
Web Price
1,000
$0.25
2,000
$0.245
3,000
$0.24
4,000+
$0.235