text.skipToContent text.skipToNavigation

Manufacturer Part #

OPV380

OPV380 Series 850 nm 7 mA Vertical Cavity Surface Emitting Laser

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPV380 - Technical Attributes
Attributes Table
Wavelength: 850nm
Forward (Drive) Current: 7mA
Forward Voltage: 2.2V
Mounting Method: Through Hole
Features & Applications

The OPV380 is a Vertical Cavity Surface Emitting Laser (VCSEL) packaged in a flat lens lateral package. VCSELs offer many advantages in sensing applications when compared to infrared LEDs. These devices require substantially lower drive currents to obtain the same amount of output power as LEDs.

This feature allows VCSELs to be used in low power consumption applications such as battery operated equipment. The flat lens packaging allows the device to be used with secondary optics to create custom beam profiles.

Features:

  • 850 nm VCSEL technology
  • High thermal stability
  • Low drive current
  • High output power
  • Flat lens package

Applications:

  • Non-contact position sensing
  • Photoelectric sensors
  • Optical encoders
  • Light curtains
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
25
Total
$569.00
USD
Quantity
Web Price
25
$5.73
75
$5.69
125
$5.67
375
$5.62
625+
$5.58
Product Variant Information section