OP224 in Bag by TT Electronics - Optek Technology | Infrared Emitters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

OP224

OP224 Series 890 nm 18° 50 mA Hi-Reliability GaAIAs Infrared Emitting Diode

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OP224 - Technical Attributes
Attributes Table
Wavelength: 890nm
Angle of Half Intensity: 18°
Intensity: 1.5mW/sr
Forward (Drive) Current: 50mA
Forward Voltage: 1.8V
Features & Applications

The OP224 is an 890 nm high reliability gallium aluminum arsenide infrared emitting diode. That is mounted in a miniature hermetically sealed “pill” type package which can be directly mounted to PCBoards.

The gallium aluminum arsenide feature provides twice the radiated output of gallium arsenide at the same forward current.

Features:

  • Processed to OPTEK’s military screening program, patterned after MIL-PRF-19500
  • Miniature hermetically sealed “pill” package
  • Twice the power output of GaAs at same drive current
  • “S” level screening available
  • Mechanically and spectrally matched to OP600 phototransistors

Applications:

  • Non-contact reflective object sensor
  • Assembly line automation
  • Machine automation
  • Machine safety
  • End of travel sensor
  • Door sensor
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$936.00
USD
Quantity
Unit Price
1
$2.52
15
$2.47
30
$2.44
100
$2.39
200+
$2.34
Product Variant Information section