OP140B in Box by TT Electronics - Optek Technology | Infrared Emitters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

OP140B

OP140B Series 935 nm 40° 20 mA Side Look GaAs Plastic Infrared Emitting Diode

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OP140B - Technical Attributes
Attributes Table
Wavelength: 935nm
Angle of Half Intensity: 40°
Intensity: 0.55mW/cm2
Forward (Drive) Current: 20mA
Forward Voltage: 1.6V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,280.00
USD
Quantity
Unit Price
1
$0.715
40
$0.70
100
$0.685
250
$0.665
500+
$0.64
Product Variant Information section