OED-EL-1L2 in Bag by Lumex | Infrared Emitters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

OED-EL-1L2

Ø5 mm 940 nm ±30° Clear Through Hole Infrared Emitting Diode

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
Lumex OED-EL-1L2 - Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Intensity: 30°
Intensity: 60mW/sr
Forward (Drive) Current: 100mA
Forward Voltage: 1.2V
Mounting Method: Through Hole
Pricing Section
Global Stock:
16,833
USA:
16,833
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.11
USD
Quantity
Unit Price
1
$0.108
250
$0.106
500
$0.104
1,500
$0.10
3,000+
$0.095
Product Variant Information section