Manufacturer Part #
LTE-5228A
LTE-5228 Series 940 nm 40º Water Clear 5 mm Infrared Emitter T 1 3/4
Product Specification Section
LITEON LTE-5228A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTE-5228A - Technical Attributes
Attributes Table
Wavelength: | 940nm |
Intensity: | 3.31mW/sr |
Forward (Drive) Current: | 100mA |
Forward Voltage: | 1.2V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Web Price
1,000
$0.142
2,000
$0.139
3,000
$0.137
4,000
$0.135
5,000+
$0.131
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag